RECOM Power GmbHREC3.5-2405DRW/R10/A/CTRLDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -5V/5V -0.35A/0.35A 3.5W 7-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 24 | |
| 36 | |
| -5|5 | |
| -0.35|0.35 | |
| 3.5 | |
| 10000VDC | |
| 150 to 500 | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 81 | |
| Negative | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 32 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

