Reduced Price
RECOM Power GmbHREC3-2415DRWZ/H2/C/MDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 9-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.1|0.1 | |
| 3 | |
| 2000VDC | |
| DC/DC | |
| 180 | |
| Yes | |
| 0.6% | |
| 0.4% | |
| 85 | |
| -40 | |
| 105 | |
| Tube | |
| 13 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 mm |
| Package Width | 20.3 mm |
| Package Length | 32 mm |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

