RECOM Power GmbHREC3-1215DR/H1DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 12-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -15|15 | |
| -0.1|0.1 | |
| 3 | |
| 1000VDC | |
| DC/DC | |
| 75(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 65(Min) | |
| -40 | |
| 80 | |
| Tube | |
| 12 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 32 mm |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 12 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

