RECOM Power GmbHREC20-2412SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 1.67 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 89(Typ) | |
| -40 | |
| 100 | |
| Tube | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

