RECOM Power GmbHREC15-483.4S/H2/MDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.4V 3A 15W 5-Pin Metal DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 3.4 | |
| 3 | |
| 15 | |
| 2000VDC | |
| 300(Typ) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 71 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

