RECOM Power GmbHREC10-2415SRW/H2/A/MDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.667A 10W Medical 9-Pin Metal DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| 0.667 | |
| 10 | |
| 2000VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 86 | |
| Positive | |
| -40 | |
| 81 | |
| Tube | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 32 mm |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

