VishayRE65G5R60C02
Res Wirewound 5.6 Ohm 1% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RE65G5R60C02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 5.6 Ohm. This dependable part has a power rating of 10 W. Its temperature coefficient is ±50 ppm/°C. This device is made with wirewound technology. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C. The RE65G5R60C02 part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

