Microchip TechnologyRE46C318E8FSpecialized Power ICs and Modules
Piezoelectric Horn Driver 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Piezoelectric Horn Driver | |
| -0.3 to 5.8 | |
| 2 | |
| 5 | |
| 0.3(Typ) | |
| -10 | |
| 60 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Simplify your voltage needs with this RE46C318E8F specialized power IC manufactured by Microchip Technology for a cleaner and sleeker look. This USB PWM controller has an operating temperature range of -10 °C to 60 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

