Microchip TechnologyRE46C108S8FSpecialized Power ICs and Modules
Piezoelectric Horn Driver and Voltage Regulator 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Piezoelectric Horn Driver and Voltage Regulator | |
| 6 to 13.8 | |
| 0.03(Max) | |
| 6 | |
| 9 | |
| 13.8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

