Microchip TechnologyRE46C105E14FSpecialized Power ICs and Modules
Piezoelectric Horn Driver 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Piezoelectric Horn Driver | |
| -0.3 to 14.3 | |
| 6 | |
| 9 | |
| 13.8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

