Microchip TechnologyRE46C104S14FSpecialized Power ICs and Modules
Piezoelectric Horn Driver and Voltage Converter 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Piezoelectric Horn Driver and Voltage Converter | |
| 4 to 8 | |
| 0.03(Max) | |
| 4 | |
| 5 | |
| 8 | |
| 0.5 | |
| 0 | |
| 50 | |
| Tube | |
| Mounting | Surface Mount |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
This RE46C104S14F specialized power IC manufactured by Microchip Technology will exceed your power needs. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of 0 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

