Microchip TechnologyRE46C100E8FSpecialized Power ICs and Modules
Piezoelectric Horn Driver 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Piezoelectric Horn Driver | |
| -0.3 to 18.3 | |
| 6 | |
| 9 | |
| 16 | |
| 0.0001 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Always have everything running smooth by using this RE46C100E8F specialized power IC from Microchip Technology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

