Reduced Price

YAGEORE0805FRE078K45LResistor Fixed Single-Surface Mount

Res Thick Film 0805 8.45K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R

Use this RE0805FRE078K45L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 8.45K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0137
    1. 5000+$0.0137
    2. 10000+$0.0134
    3. 20000+$0.0133
    4. 25000+$0.0131
    5. 30000+$0.0129
    6. 40000+$0.0128
    7. 100000+$0.0127

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.