10-25% Off

YAGEORE0402DRE0720KLResistor Fixed Single-Surface Mount

Res Thick Film 0402 20K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R

Use this RE0402DRE0720KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. It has a tolerance of 0.5%.

Import TariffMay apply to this part

10,000 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      10000
      Country Of origin:
      Taiwan
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0180

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.