TE ConnectivityRE034024Power Relays
Power Relay 24VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 8.33 | |
| 2.88K | |
| >10000 | |
| 16.8VDC | |
| 2.4VDC | |
| 400 | |
| 6 | |
| 10 | |
| 5 | |
| >30000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 70 | |
| 8 | |
| 20 | |
| 10 | |
| 10.6 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

