Bel Power SolutionsRDT-6Y03DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 3.3V 1.454A 6W 5-Pin DIP Module
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 14 | |
| 110 | |
| 160 | |
| 3.3 | |
| 1.454 | |
| 6 | |
| 3000VAC | |
| DC/DC | |
| 170(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 75(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 20.3 |
| Package Length | 31.6 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

