Murata ManufacturingRDER73A224MUE1H03ACapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 1000V X7R 20% Radial 5mm 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.22uF | |
| 20% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 7.7 X 13 X 4 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 7.7(Max) | |
| 13(Max) | |
| 4(Max) | |
| 0.81 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

