Murata ManufacturingRDE7U3A103J5B1H03BCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 1000V U2J 5% Radial 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 5% | |
| 1000VDC | |
| U2J | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 7.5 X 4 X 8 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 7.5(Max) | |
| 4(Max) | |
| 8(Max) | |
| 0.43 | |
| 9.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

