MEAN WELLRDDW20H-12DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 2-OUT -12V/12V -0.833A/0.833A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 43 | |
| 110 | |
| 160 | |
| -12|12 | |
| -0.833|0.833 | |
| 20 | |
| 3000VDC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 35 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

