MEAN WELLRDDW08F-12DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.333A/0.333A 8W 9-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.333|0.333 | |
| 8 | |
| 1500VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 18.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

