ADAM TECHRD7-24S123RDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 6-Pin SIP Module
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 0.25(Typ) | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 0.8% | |
| 0.5% | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2(Max) mm |
| Package Length | 21.8(Max) mm |
| PCB changed | 6 |
| Supplier Package | SIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

