ADAM TECHRD7-05S05R3DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.4A 2W 6-Pin SIP Module
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 5 | |
| 9 | |
| 5 | |
| 0.4(Typ) | |
| 2 | |
| 3000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 0.8% | |
| 0.5% | |
| 65(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2(Max) mm |
| Package Length | 21.8(Max) mm |
| PCB changed | 6 |
| Supplier Package | SIP Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

