| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | EA |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 9 |
| Output Voltage (V) | -3.3|3.3 |
| Output Current (A) | 0.7 |
| Output Power (W) | 2.3 |
| Minimum Isolation Voltage | 3000VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 200(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 1% |
| Line Regulation | 0.5% |
| Efficiency (%) | 65(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 6 |
| Supplier Package | SIP Module |
| Pin Count | 6 |