ROHM SemiconductorRD3P06BBKHRBTLMOSFETs
Trans MOSFET N-CH 100V 59A Automotive 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 175 | |
| 59 | |
| 15.8@10V | |
| 9.2@4.5V|17.3@10V | |
| 17.3 | |
| 1110@50V | |
| 76000 | |
| 10 | |
| 18 | |
| 28 | |
| 12 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 46 | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 6.4(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
