ROHM SemiconductorRD3L07BBGTL1MOSFETs
Trans MOSFET N-CH 60V 115A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 150 | |
| 115 | |
| 3.9@10V | |
| 23@4.5V|47@10V | |
| 47 | |
| 2950@30V | |
| 102000 | |
| 27 | |
| 12 | |
| 72 | |
| 21 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 49 | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 6.4(Max) |
| Package Length | 6.8(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
