ROHM SemiconductorRD3G400GNTLMOSFETs
Trans MOSFET N-CH 40V 40A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.5 | |
| 40 | |
| 500 | |
| 1 | |
| 7.5@10V | |
| 9.7@4.5V|19@10V | |
| 19 | |
| 1410@20V | |
| 26000 | |
| 6.8 | |
| 5.6 | |
| 41 | |
| 8.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 6.1 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

