ROHM SemiconductorRD3G07BATTL1MOSFETs
Trans MOSFET P-CH 40V 70A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 70 | |
| 7.1@10V | |
| 52@4.5V|105@10V | |
| 5550@20V | |
| 101000 | |
| 200 | |
| 90 | |
| 270 | |
| 22 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 6.4(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

