EIC SemiconductorRD39FB2Zener
Zener Diode Single 38.09V 2% 20Ohm 1000mW 2-Pin DO-41
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 38.09 | |
| 2% | |
| 1000 | |
| 10 | |
| 10 | |
| 0.2 | |
| 20 | |
| 1000 | |
| -65 | |
| 175 | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.4(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

