EIC SemiconductorRD39FB1Zener
Zener Diode Single 37.06V 3% 20Ohm 1000mW 2-Pin DO-41
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 37.06 | |
| 3% | |
| 1000 | |
| 10 | |
| 10 | |
| 0.2 | |
| 20 | |
| 1000 | |
| -65 | |
| 175 | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.4(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

