EIC SemiconductorRD30JSAB2Zener
Zener Diode Single 29.9V 3% 200Ohm 400mW 2-Pin DO-34
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 29.9 | |
| 3% | |
| 400 | |
| 5 | |
| 0.1 | |
| 0.15 | |
| 200 | |
| 400 | |
| -55 | |
| 175 | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 3(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-34 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

