MEAN WELLRD-125AAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 5V/12V 15A/10A 130.9W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 12|5 | |
| 10|15 | |
| 130.9 | |
| 88 | |
| 264 | |
| 248 | |
| 373 | |
| 3000VAC | |
| 2%|1% | |
| 4%|3% | |
| 3(Typ) | |
| 47 to 63 | |
| ±7|±5 | |
| 82(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max)|80mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 700 | |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 98 |
| Package Length | 199 |
| PCB changed | 7 |
| 7 |
Ensure optimal performance of your electronic device with the use of this RD-125A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5|12 V and maximum output power of 130.9 W. This part's 2 outputs can handle a current up to 15|10 A. This part has a temperature range of -25 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

