VishayRCWP110049R9FKS2Resistor Fixed Single-Surface Mount
Res Thick Film 1010 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 49.9 | |
| 1% | |
| 100 | |
| No | |
| 0.5 (1/2) | |
| Thick Film | |
| -65 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1010 | |
| 2.67 | |
| 2.54 | |
| 0.51 | |
| Surface Mount |
This is a RCWP110049R9FKS2 fixed single surface-mount resistor from Vishay. This product has a resistance value of 49.9 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.67 mm long, 0.51 mm tall and 2.54 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

