VishayRCWE1206R820FKEAResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.82 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 820m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.6 | |
| 0.0105 | |
| Surface Mount |
The RCWE1206R820FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 820m Ohm. This durable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

