VishayRCWE102024L3FKEAResistor Fixed Single-Surface Mount
Res Thick Film 1020 0.0243 Ohm 1% 2W 100ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 24.3m | |
| 1% | |
| Yes | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1020 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1020 | |
| 2.5 | |
| 5 | |
| 0.6 | |
| 0.0275 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

