VishayRCWE0402R220FKEAResistor Fixed Single-Surface Mount

Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this RCWE0402R220FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 220m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 1.05 mm long, 0.35 mm tall and 0.55 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

20,000 parts: Ships tomorrow

    Total$661.00Price for 10000

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2518+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Israel
      • In Stock: 20,000 parts
      • Price: $0.0661

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.