Top Searched
KOA Speer ElectronicsRCTCTEResistor Fixed Single-Surface Mount
Res 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0 | |
| No | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Metal | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 1.45 | |
| Surface Mount |
This is a RCTCTE fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 1.45 mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
