SUMIDA CORPORATIONRCR875DNP-151KInductor Leaded
Inductor Power Shielded Drum Core 150uH 10% 1KHz 100Q-Factor Ferrite 0.6A 0.51Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 150u | |
| 10% | |
| 1K | |
| 0.6 | |
| 0.6 | |
| 0.51 | |
| 100 | |
| 100K | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Box | |
| 8.3 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

