SemtechRCLAMP7535M.TLTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 2.5V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 2.5 | |
| 10 | |
| 0.5 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

