| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.30.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Hex |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 6 |
| Maximum Working Voltage (V) | 3.3 |
| Minimum Breakdown Voltage (V) | 7 |
| Maximum Clamping Voltage (V) | 4.5@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 0.8 |
| Package Length | 2.7 |
| PCB changed | 7 |
| Supplier Package | SGP |
| Pin Count | 7 |