SemtechRCLAMP3328P.TNTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 9-Pin SGP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 3.3 | |
| 3.8 | |
| 10.5 | |
| 5@8/20us | |
| 0.1 | |
| 75000 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1 |
| Package Length | 3.8 |
| PCB changed | 9 |
| Supplier Package | SGP |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
