SemtechRCLAMP3324T.TCTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SLP-PT T/R

This diode array RCLAMP3324T.TCT ESD protection device from Semtech is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 10.5 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±25@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2539+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: $0.4277
    1. 3000+$0.4277

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.