SemtechRCLAMP3304P.TCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 16 | |
| 0.5 | |
| 80 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 6 |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array RCLAMP3304P.TCT ESD protection device from Semtech for superior protection. This device's maximum clamping voltage is 16 V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

