SemtechRCLAMP2504P.TCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 2.5V 6-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 2.5 | |
| 13 | |
| 0.5 | |
| 80 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 6 |
Never worry about unpredictable voltage shocks again with this diode array RCLAMP2504P.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/12@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

