SemtechRCLAMP2504N.TCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 2.5V 10-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 2.5 | |
| 15@8/20us | |
| 25@8/20us | |
| 0.5 | |
| 450@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 10 |
| Supplier Package | SLP EP |
| 10 |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array RCLAMP2504N.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 7.5 V. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
