SemtechRCLAMP1654P.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 6-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 6.5 | |
| 30 | |
| 3@8/20us | |
| 1 | |
| 1 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 6 |
This RCLAMP1654P.TCT TVS diode developed by Semtech can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 30 V and minimum breakdown voltage is 6.5 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

