SemtechRCLAMP1521PQTCTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 15V 35Vc Automotive AEC-Q100 2-Pin SLP-P T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 15 | |
| 35 | |
| 1 | |
| 120 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | SLP-P |
| 2 |
Never worry about unexpected ESD again from implementing this tvs RCLAMP1521PQTCT ESD protection device manufactured from Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 35 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
