SemtechRCLAMP1224S.TCTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 12V 27Vc 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 12 | |
| 27 | |
| 0.02 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Protect users and systems from electrostatic discharge with this tvs RCLAMP1224S.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 27 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

