SemtechRCLAMP0821P.TCTESD Suppressors
ESD Suppressor TVS Bi-Dir 8V 2-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 10 | |
| 25 | |
| 4@8/20us | |
| 1 | |
| 1 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 2 |
Surges can be a costly problem, avoid the pain and suffering by implementing this RCLAMP0821P.TCT TVS diode from Semtech. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 25 V and minimum breakdown voltage is 10 V. Its test current is 1 mA. Its peak pulse power dissipation is 100 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
