SemtechRCLAMP0584J.TCTESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin SLP-P T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 15 | |
| 0.1 | |
| 75 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 1 mm |
| Package Length | 2.7 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | SLP-P |
| 10 | |
| Lead Shape | No Lead |
Never worry about unpredictable voltage shocks again with this diode array RCLAMP0584J.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
