SemtechRCLAMP0554S.TCTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R

This diode array RCLAMP0554S.TCT ESD protection device from Semtech protects against electrostatic discharge. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±25@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration.

102,471 parts: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2053+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.4158
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2053+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 471 parts
      • Price: $0.4158
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 102,000 parts
      • Price: $0.28

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.